
516-038 | |
|---|---|
DigiKey Part Number | 516-038-ND |
Manufacturer | |
Manufacturer Product Number | 516-038 |
Description | MOUNT CIRCULAR TO-5 0.038" |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.038" (0.97mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Circular | |
Usage | TO-5 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.038" (0.97mm) | |
Diameter - Outside | 0.350" (8.89mm) | |
Diameter - Inside | - |

