
514-130 | |
|---|---|
DigiKey Part Number | 514-130-ND |
Manufacturer | |
Manufacturer Product Number | 514-130 |
Description | MOUNT CIRCULAR TO-5 0.130" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.130" (3.30mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 514-130 Models |
Category | Usage TO-5 |
Manufacturer Bivar Inc. | Material Nylon |
Series | Color White |
Packaging Bag | Height 0.130" (3.30mm) |
Part Status Active | Diameter - Outside 0.365" (9.27mm) |
Type Mount | Base Product Number |
Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17808 € | 89,04 € |
| Unit Price without VAT: | 0,17808 € |
|---|---|
| Unit Price with VAT: | 0,21192 € |

