
514-110 | |
|---|---|
DigiKey Part Number | 514-110-ND |
Manufacturer | |
Manufacturer Product Number | 514-110 |
Description | MOUNT CIRCULAR TO-5 0.110" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.110" (2.79mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 514-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-5 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.110" (2.79mm) | |
Diameter - Outside | 0.365" (9.27mm) | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,22770 € | 22,77 € |
| 500 | 0,18752 € | 93,76 € |
| 1.000 | 0,17430 € | 174,30 € |
| 2.000 | 0,16305 € | 326,10 € |
| 5.000 | 0,15074 € | 753,70 € |
| 10.000 | 0,14305 € | 1.430,50 € |
| 25.000 | 0,13467 € | 3.366,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

