
512-150 | |
|---|---|
DigiKey Part Number | 512-150-ND |
Manufacturer | |
Manufacturer Product Number | 512-150 |
Description | MOUNT CIRCULAR TO-5 0.150" |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.150" (3.81mm) White |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Bivar Inc. | Usage TO-5 |
Series | Material Nylon |
Packaging Bag | Color White |
Part Status Obsolete | Height 0.150" (3.81mm) |
Type Mount | Diameter - Outside 0.430" (10.92mm) |

