511-038 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 33.340
Unit Price: 0,28000 €
Datasheet
Component Mount TO-5 Circular 0.040" (1.02mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511-038

DigiKey Part Number
492-1854-ND
Manufacturer
Manufacturer Product Number
511-038
Description
MOUNT CIRCULAR TO-5 0.040"
Customer Reference
Detailed Description
Component Mount TO-5 Circular 0.040" (1.02mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Mount
Shape
Circular
Usage
TO-5
Material
Nylon
Color
Natural
Features
-
Length
-
Width
-
Height
0.040" (1.02mm)
Diameter - Outside
0.345" (8.76mm)
Diameter - Inside
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes