
508-075 | |
|---|---|
DigiKey Part Number | 492-1432-ND |
Manufacturer | |
Manufacturer Product Number | 508-075 |
Description | MOUNT CIRCULAR TO-5 0.075" |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.075" (1.90mm) White |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Bivar Inc. | Usage TO-5 |
Series | Material Nylon |
Packaging Bulk | Color White |
Part Status Obsolete | Height 0.075" (1.90mm) |
Type Mount | Diameter - Outside 0.280" (7.11mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 501-075 | Bivar Inc. | 13.237 | 492-1434-ND | 0,12000 € | Similar |


