Component Mount TO-5 Circular 0.071" (1.80mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500-080

DigiKey Part Number
500-080-ND
Manufacturer
Manufacturer Product Number
500-080
Description
MOUNT CIRCULAR TO-5 0.071"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-5 Circular 0.071" (1.80mm) White
Datasheet
 Datasheet
EDA/CAD Models
500-080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-5
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
White
Packaging
Bag
Height
0.071" (1.80mm)
Part Status
Active
Diameter - Outside
0.370" (9.40mm)
Type
Mount
Diameter - Inside
0.225" (5.72mm)
Shape
Circular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22300 €2,23 €
250,20880 €5,22 €
500,19880 €9,94 €
1000,18930 €18,93 €
2500,17744 €44,36 €
5000,16894 €84,47 €
1.0000,16087 €160,87 €
2.5000,15078 €376,95 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €