Image for 471-025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471-025

DigiKey Part Number
471-025-ND
Manufacturer
Manufacturer Product Number
471-025
Description
HDWR INS TAB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position For use with Crystals
Datasheet
 Datasheet
EDA/CAD Models
471-025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Insulator
For Use With/Related Products
Crystals
Number of Positions
2
Package Accepted
2 Leads
Specifications
-
Includes
-
Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5000,22156 €110,78 €
Manufacturers Standard Package
Unit Price without VAT:0,22156 €
Unit Price with VAT:0,26366 €