
465-350 | |
|---|---|
DigiKey Part Number | 465-350-ND |
Manufacturer | |
Manufacturer Product Number | 465-350 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.350" (8.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 465-350 Models |
Category | Color Natural |
Manufacturer Bivar Inc. | Length 0.350" (8.89mm) |
Series | LED T1, T1 3/4 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTM-350 | Bivar Inc. | 230 | NTM-350-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32300 € | 3,23 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

