
457-530 | |
|---|---|
DigiKey Part Number | 457-530-ND |
Manufacturer | |
Manufacturer Product Number | 457-530 |
Description | LED HOLDER T1T1 3/4 NYL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff White Nylon 0.530" (13.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | 457-530 Models |
Category | Color White |
Manufacturer Bivar Inc. | Length 0.530" (13.46mm) |
Series | LED T1, T1 3/4 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,24480 € | 24,48 € |
| Unit Price without VAT: | 0,24480 € |
|---|---|
| Unit Price with VAT: | 0,29131 € |

