
457-510 | |
|---|---|
DigiKey Part Number | 457-510-ND |
Manufacturer | |
Manufacturer Product Number | 457-510 |
Description | LED HOLDER T1T1 3/4 NYL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff White Nylon 0.510" (12.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | 457-510 Models |
Category | Color White |
Manufacturer Bivar Inc. | Length 0.510" (12.95mm) |
Series | LED T1, T1 3/4 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,25450 € | 25,45 € |
| 500 | 0,21044 € | 105,22 € |
| 1.000 | 0,19593 € | 195,93 € |
| 2.000 | 0,18361 € | 367,22 € |
| 5.000 | 0,17012 € | 850,60 € |
| 10.000 | 0,16171 € | 1.617,10 € |
| 25.000 | 0,15253 € | 3.813,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

