
456-410 | |
|---|---|
DigiKey Part Number | 456-410-ND |
Manufacturer | |
Manufacturer Product Number | 456-410 |
Description | LED HOLDER T1T1 3/4 NYL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff White Nylon 0.410" (10.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | 456-410 Models |
Category | Color White |
Manufacturer Bivar Inc. | Length 0.410" (10.41mm) |
Series | LED T1, T1 3/4 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,23240 € | 23,24 € |
| Unit Price without VAT: | 0,23240 € |
|---|---|
| Unit Price with VAT: | 0,27656 € |

