
450-200 | |
|---|---|
DigiKey Part Number | 492-1726-ND |
Manufacturer | |
Manufacturer Product Number | 450-200 |
Description | LED HOLDER T1T1 3/4 NYL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff White Nylon 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 450-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Length | 0.200" (5.08mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,23610 € | 23,61 € |
| 500 | 0,19472 € | 97,36 € |
| 1.000 | 0,18110 € | 181,10 € |
| 2.000 | 0,16953 € | 339,06 € |
| 5.000 | 0,15686 € | 784,30 € |
| 10.000 | 0,14896 € | 1.489,60 € |
| 25.000 | 0,14034 € | 3.508,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

