
4372-011 | |
|---|---|
DigiKey Part Number | 4372-011-ND |
Manufacturer | |
Manufacturer Product Number | 4372-011 |
Description | MOUNT RECT DIODE RESISTOR 0.011" |
Customer Reference | |
Detailed Description | Component Mount Diodes, Resistors Rectangular 0.011" (0.28mm) |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Bivar Inc. | Usage Diodes, Resistors |
Series | Material Polyester |
Packaging Bag | Length 0.200" (5.08mm) |
Part Status Obsolete | Width 0.250" (6.35mm) 1/4" |
Type Mount | Height 0.011" (0.28mm) |

