
4371-005 | |
|---|---|
DigiKey Part Number | 4371-005-ND |
Manufacturer | |
Manufacturer Product Number | 4371-005 |
Description | MOUNT RECT DIODE RESISTOR 0.005" |
Customer Reference | |
Detailed Description | Component Mount Diodes, Resistors Rectangular 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Rectangular | |
Usage | Diodes, Resistors | |
Material | Polyester | |
Color | - | |
Features | - | |
Length | 0.100" (2.54mm) | |
Width | 0.250" (6.35mm) 1/4" | |
Height | 0.005" (0.13mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |

