
426-250 | |
|---|---|
DigiKey Part Number | 426-250-ND |
Manufacturer | |
Manufacturer Product Number | 426-250 |
Description | MOUNT CIRCULAR TO-247 0.250" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-247 Circular 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 426-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-247 | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.250" (6.35mm) 1/4" | |
Diameter - Outside | 0.270" (6.86mm) | |
Diameter - Inside | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,32200 € | 13,22 € |
| 100 | 1,00990 € | 100,99 € |
| 500 | 0,87254 € | 436,27 € |
| 1.000 | 0,82774 € | 827,74 € |
| 2.000 | 0,78978 € | 1.579,56 € |
| 5.000 | 0,74840 € | 3.742,00 € |
| 10.000 | 0,72265 € | 7.226,50 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

