
426-200 | |
|---|---|
DigiKey Part Number | 426-200-ND |
Manufacturer | |
Manufacturer Product Number | 426-200 |
Description | MOUNT RECT TO-247 0.200" |
Customer Reference | |
Detailed Description | Component Mount TO-247 Rectangular 0.200" (5.08mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Rectangular | |
Usage | TO-247 | |
Material | Nylon | |
Color | Black | |
Features | - | |
Length | 0.620" (15.75mm) | |
Width | 0.195" (4.95mm) | |
Height | 0.200" (5.08mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |

