
424-175 | |
|---|---|
DigiKey Part Number | 424-175-ND |
Manufacturer | |
Manufacturer Product Number | 424-175 |
Description | MOUNT RECT TO202/220 0.175" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-202, TO-220 Rectangular 0.175" (4.45mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 424-175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | TO-202, TO-220 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.425" (10.80mm) | |
Width | 0.220" (5.59mm) | |
Height | 0.175" (4.45mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23362 € | 116,81 € |
| Unit Price without VAT: | 0,23362 € |
|---|---|
| Unit Price with VAT: | 0,27801 € |

