
420-078 | |
|---|---|
DigiKey Part Number | 420-078-ND |
Manufacturer | |
Manufacturer Product Number | 420-078 |
Description | MOUNT RECT GEN PURP 0.078" |
Customer Reference | |
Detailed Description | Component Mount General Purpose Rectangular 0.078" (1.98mm) White |
Datasheet | Datasheet |
Category | Usage General Purpose |
Manufacturer Bivar Inc. | Material Nylon |
Series | Color White |
Packaging Bag | Length 0.375" (9.53mm) 3/8" |
Part Status Obsolete | Width 0.250" (6.35mm) 1/4" |
Type Mount | Height 0.078" (1.98mm) |
Shape Rectangular |

