Image for 419-040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

419-040

DigiKey Part Number
419-040-ND
Manufacturer
Manufacturer Product Number
419-040
Description
MOUNT CIRCULAR GEN PURP 0.040"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount General Purpose - Axial, Radial Circular 0.040" (1.02mm) White
Datasheet
 Datasheet
EDA/CAD Models
419-040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Mount
Shape
Circular
Usage
General Purpose - Axial, Radial
Material
Nylon
Color
White
Features
-
Length
-
Width
-
Height
0.040" (1.02mm)
Diameter - Outside
0.100" (2.54mm)
Diameter - Inside
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5000,18032 €90,16 €
Manufacturers Standard Package
Unit Price without VAT:0,18032 €
Unit Price with VAT:0,21458 €