
413-030 | |
|---|---|
DigiKey Part Number | 413-030-ND |
Manufacturer | |
Manufacturer Product Number | 413-030 |
Description | MOUNT CIRCULAR GEN PURP 0.030" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount General Purpose - Axial, Radial Circular 0.030" (0.76mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 413-030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | General Purpose - Axial, Radial | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.030" (0.76mm) | |
Diameter - Outside | 0.100" (2.54mm) | |
Diameter - Inside | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18032 € | 90,16 € |
| Unit Price without VAT: | 0,18032 € |
|---|---|
| Unit Price with VAT: | 0,21458 € |

