Similar

408-080 | |
|---|---|
DigiKey Part Number | 492-1717-ND |
Manufacturer | |
Manufacturer Product Number | 408-080 |
Description | MOUNT RECT GEN PURP 0.080" |
Customer Reference | |
Detailed Description | Component Mount General Purpose Rectangular 0.080" (2.03mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Rectangular | |
Usage | General Purpose | |
Material | Nylon | |
Color | Black | |
Features | - | |
Length | 0.800" (20.32mm) | |
Width | 0.400" (10.16mm) | |
Height | 0.080" (2.03mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |



