Image for 400-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400-100

DigiKey Part Number
400-100-ND
Manufacturer
Manufacturer Product Number
400-100
Description
MOUNT CIRCULAR TO-5 0.100"
Customer Reference
Detailed Description
Component Mount TO-5 Circular 0.100" (2.54mm) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-5
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
White
Packaging
Bag
Height
0.100" (2.54mm)
Part Status
Obsolete
Diameter - Outside
0.313" (7.95mm) 5/16"
Type
Mount
Diameter - Inside
0.078" (2.00mm)
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.