
3UGC-S | |
|---|---|
DigiKey Part Number | 3UGC-S-ND |
Manufacturer | |
Manufacturer Product Number | 3UGC-S |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3UGC-S Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 571nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 4.50mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OVLBG4C7 | TT Electronics/Optek Technology | 41.828 | 365-1174-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,24900 € | 24,90 € |
| 500 | 0,20572 € | 102,86 € |
| 1.000 | 0,19149 € | 191,49 € |
| 2.000 | 0,17940 € | 358,80 € |
| 5.000 | 0,16615 € | 830,75 € |
| 10.000 | 0,15789 € | 1.578,90 € |
| 25.000 | 0,14888 € | 3.722,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

