Similar
Similar
Similar
Similar

3SUGC | |
|---|---|
DigiKey Part Number | 3SUGC-ND |
Manufacturer | |
Manufacturer Product Number | 3SUGC |
Description | LED GREEN CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 570nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 4.50mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151031VS04000 | Würth Elektronik | 5.276 | 732-5007-ND | 0,20000 € | Similar |
| HLMP-Y801-JPP00 | Broadcom Limited | 23.137 | 516-HLMP-Y801-JPP00-ND | 0,46000 € | Similar |
| LTL-4236N | LITEON | 7.836 | 160-1144-ND | 0,16000 € | Similar |
| LTL1CHKGKNN | LITEON | 15.228 | 160-1659-ND | 0,19000 € | Similar |
| MV7442 | Everlight Electronics Co Ltd | 0 | MV7442EL-ND | 0,19549 € | Similar |






