Similar
Similar
Similar
Similar
Similar

3SUGC-F | |
|---|---|
DigiKey Part Number | 3SUGC-F-ND |
Manufacturer | |
Manufacturer Product Number | 3SUGC-F |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3SUGC-F Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 570nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151031VS04000 | Würth Elektronik | 5.241 | 732-5007-ND | 0,20000 € | Similar |
| HLMP-Y801-JPP00 | Broadcom Limited | 23.137 | 516-HLMP-Y801-JPP00-ND | 0,46000 € | Similar |
| LTL-4236N | LITEON | 7.826 | 160-1144-ND | 0,16000 € | Similar |
| LTL1CHKGKNN | LITEON | 15.228 | 160-1659-ND | 0,19000 € | Similar |
| MV7442 | Everlight Electronics Co Ltd | 0 | MV7442EL-ND | 0,18797 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,23940 € | 23,94 € |
| Unit Price without VAT: | 0,23940 € |
|---|---|
| Unit Price with VAT: | 0,28489 € |







