3SRC-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 15.903
Unit Price: 0,15000 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.575
Unit Price: 0,44000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.789
Unit Price: 0,45000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.681
Unit Price: 0,60000 €
Datasheet

Similar


Broadcom Limited
In Stock: 22.231
Unit Price: 0,48000 €
Datasheet

Similar


Broadcom Limited
In Stock: 29.893
Unit Price: 0,44000 €
Datasheet

Similar


LITEON
In Stock: 10.110
Unit Price: 0,16000 €
Datasheet

Similar


LITEON
In Stock: 82.662
Unit Price: 0,15000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.530
Unit Price: 0,44000 €
Datasheet
Image for 3SRC-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SRC-F

DigiKey Part Number
3SRC-F-ND
Manufacturer
Manufacturer Product Number
3SRC-F
Description
LED RED CLEAR T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
EDA/CAD Models
3SRC-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
645nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,13750 €13,75 €
Manufacturers Standard Package
Unit Price without VAT:0,13750 €
Unit Price with VAT:0,16363 €