Similar

3SGC | |
|---|---|
DigiKey Part Number | 3SGC-ND |
Manufacturer | |
Manufacturer Product Number | 3SGC |
Description | LED GREEN CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 568nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 4.50mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 204-10SUGC/S400-A5 | Everlight Electronics Co Ltd | 0 | 204-10SUGC/S400-A5-ND | 0,19208 € | Similar |
| OVLBG4C7 | TT Electronics/Optek Technology | 82.693 | 365-1174-ND | 0,38000 € | Similar |


