
3SBC-3-F | |
|---|---|
DigiKey Part Number | 3SBC-3-F-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC-3-F |
Description | LED GREEN/RED DIFFUSED 3MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 1.7V Red Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3SBC-3-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.7V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm Green, 660nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,52800 € | 5,28 € |
| 100 | 0,38710 € | 38,71 € |
| 500 | 0,32438 € | 162,19 € |
| 1.000 | 0,30382 € | 303,82 € |
| 2.000 | 0,28636 € | 572,72 € |
| 5.000 | 0,26729 € | 1.336,45 € |
| 10.000 | 0,25540 € | 2.554,00 € |
| 25.000 | 0,24244 € | 6.061,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

