Similar

3RC5V-F | |
|---|---|
DigiKey Part Number | 3RC5V-F-ND |
Manufacturer | |
Manufacturer Product Number | 3RC5V-F |
Description | LED RED CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 5V |
Packaging Bulk | Current - Test 8mA |
Part Status Obsolete | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 700nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.30mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP710A10ID5V | Kingbright | 1.611 | 754-1721-ND | 0,47000 € | Similar |


