Similar
Similar
Similar
Similar
Similar
Similar
Similar

3HD | |
|---|---|
DigiKey Part Number | 3HD-ND |
Manufacturer | |
Manufacturer Product Number | 3HD |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 625nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 4.50mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3HD-S | Bivar Inc. | 0 | 3HD-S-ND | 0,34000 € | Direct |
| 1254-10SURD/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-1254-10SURD/S530-A3TR-ND | 0,06820 € | Similar |
| 151031SS06000 | Würth Elektronik | 39.149 | 732-5006-ND | 0,15000 € | Similar |
| 4300F1LC | Visual Communications Company - VCC | 993 | 4300F1LC-ND | 0,99000 € | Similar |
| HLMP-1600 | Broadcom Limited | 3.922 | 516-1302-ND | 0,85000 € | Similar |










