
3HCL-F | |
|---|---|
DigiKey Part Number | 3HCL-F-ND |
Manufacturer | |
Manufacturer Product Number | 3HCL-F |
Description | LED RED CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 7mA |
Part Status Obsolete | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 625nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.30mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3HD-F | Bivar Inc. | 675 | 3HD-F-ND | 0,33000 € | Similar |


