
3GCL-S | |
|---|---|
DigiKey Part Number | 3GCL-S-ND |
Manufacturer | |
Manufacturer Product Number | 3GCL-S |
Description | LED GREEN CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 7mA |
Part Status Obsolete | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 568nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top |

