
3EGC2.030-S | |
|---|---|
DigiKey Part Number | 3EGC2.030-S-ND |
Manufacturer | |
Manufacturer Product Number | 3EGC2.030-S |
Description | LED GREEN CLEAR 3MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3EGC2.030-S Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 525nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 4.50mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,60210 € | 160,21 € |
| Unit Price without VAT: | 1,60210 € |
|---|---|
| Unit Price with VAT: | 1,90650 € |

