
3BWD | |
|---|---|
DigiKey Part Number | 3BWD-ND |
Manufacturer | |
Manufacturer Product Number | 3BWD |
Description | LED BLUE DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 4V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 4V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 430nm |
Lens Color Blue | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 4.50mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3BWD-S | Bivar Inc. | 100 | 3BWD-S-ND | 2,34000 € | Parametric Equivalent |


