
3BCL-3-F | |
|---|---|
DigiKey Part Number | 3BCL-3-F-ND |
Manufacturer | |
Manufacturer Product Number | 3BCL-3-F |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 1.9V Green, 1.7V Red Radial - 3 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.9V Green, 1.7V Red | |
Current - Test | 2mA Green, 2mA Red | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm Green, 635nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 6.70mm |

