3BCC-R/Y-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,34500 €
Datasheet
Image for 3BCC-R/Y-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3BCC-R/Y-F

DigiKey Part Number
3BCC-R/Y-F-ND
Manufacturer
Manufacturer Product Number
3BCC-R/Y-F
Description
LED RED/YLW CLEAR 3MM T/H
Customer Reference
Detailed Description
Red, Yellow LED Indication - Discrete 2V Red, 2V Yellow Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Bidirectional
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V Red, 2V Yellow
Current - Test
30mA Red, 30mA Yellow
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
625nm Red, 590nm Yellow
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes