
3BC | |
|---|---|
DigiKey Part Number | 492-1713-ND |
Manufacturer | |
Manufacturer Product Number | 3BC |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3BC Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Packaging Bulk | Current - Test 20mA Green, 20mA Red |
Part Status Active | Viewing Angle 45° |
Color | Mounting Type |
Configuration Bidirectional | Wavelength - Peak 568nm Green, 625nm Red |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 4.50mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3BC-F | Bivar Inc. | 7.639 | 492-1715-ND | 0,55000 € | Direct |
| 4301F1/5 | Visual Communications Company - VCC | 1.007 | 4301F1/5-ND | 1,39000 € | Similar |
| 5219628F | Dialight | 210 | 350-2695-ND | 0,84000 € | Similar |
| WP93WEGW | Kingbright | 1.000 | 754-WP93WEGW-ND | 0,58000 € | Similar |
| XLUGR37M | SunLED | 8.642 | 1497-1025-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,33510 € | 33,51 € |
| 500 | 0,27950 € | 139,75 € |
| 1.000 | 0,26126 € | 261,26 € |
| 2.000 | 0,24576 € | 491,52 € |
| 5.000 | 0,22883 € | 1.144,15 € |
| 10.000 | 0,21827 € | 2.182,70 € |
| 25.000 | 0,20675 € | 5.168,75 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |






