Direct

3BC-3-R/Y | |
|---|---|
DigiKey Part Number | 3BC-3-R/Y-ND |
Manufacturer | |
Manufacturer Product Number | 3BC-3-R/Y |
Description | LED RED/YLW DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red, Yellow LED Indication - Discrete 2V Red, 2V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow |
Packaging Bulk | Current - Test 20mA Red, 20mA Yellow |
Part Status Obsolete | Viewing Angle 40° |
Color | Mounting Type |
Configuration Common Cathode | Wavelength - Peak 625nm Red, 590nm Yellow |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 7.00mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3BC-3-R/Y-F | Bivar Inc. | 0 | 3BC-3-R/Y-F-ND | 0,34070 € | Direct |


