
3AC12V-S | |
|---|---|
DigiKey Part Number | 3AC12V-S-ND |
Manufacturer | |
Manufacturer Product Number | 3AC12V-S |
Description | LED AMBER CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 605nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVD3102A | Teledyne LeCroy | 0 | HVD3102A-ND | 3.197,59000 € | Similar |


