
3AC12V-F | |
|---|---|
DigiKey Part Number | 3AC12V-F-ND |
Manufacturer | |
Manufacturer Product Number | 3AC12V-F |
Description | LED AMBER CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 12V | |
Current - Test | 10mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 605nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.30mm |


