
3AC-S | |
|---|---|
DigiKey Part Number | 3AC-S-ND |
Manufacturer | |
Manufacturer Product Number | 3AC-S |
Description | LED TH 3MM 2LD AMB 610NM CLR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 605nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,17540 € | 17,54 € |
| 500 | 0,14326 € | 71,63 € |
| 1.000 | 0,13265 € | 132,65 € |
| 2.000 | 0,12363 € | 247,26 € |
| 5.000 | 0,11375 € | 568,75 € |
| 10.000 | 0,10757 € | 1.075,70 € |
| 25.000 | 0,10083 € | 2.520,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

