
388-025 | |
|---|---|
DigiKey Part Number | 388-025-ND |
Manufacturer | |
Manufacturer Product Number | 388-025 |
Description | MOUNT RECT CAPACITORS 0.025" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.025" (0.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 388-025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | Black | |
Features | - | |
Length | 0.270" (6.86mm) | |
Width | 0.100" (2.54mm) | |
Height | 0.025" (0.64mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17808 € | 89,04 € |
| Unit Price without VAT: | 0,17808 € |
|---|---|
| Unit Price with VAT: | 0,21192 € |

