377-500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,16540 €
Datasheet
Image for 377-500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

377-500

DigiKey Part Number
377-500-ND
Manufacturer
Manufacturer Product Number
377-500
Description
MOUNT RECT CAPACITORS 0.090"
Customer Reference
Detailed Description
Component Mount Capacitors Rectangular 0.090" (2.29mm) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Capacitors
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
White
Packaging
Bag
Length
0.597" (15.16mm)
Part Status
Obsolete
Width
0.085" (2.16mm)
Type
Mount
Height
0.090" (2.29mm)
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
375-500Bivar Inc.0375-500-ND0,16540 €Similar
Obsolete
This product is no longer manufactured. View Substitutes