
367-300 | |
|---|---|
DigiKey Part Number | 367-300-ND |
Manufacturer | |
Manufacturer Product Number | 367-300 |
Description | MOUNT RECT CAPACITORS 0.090" |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.090" (2.29mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.397" (10.08mm) | |
Width | 0.085" (2.16mm) | |
Height | 0.090" (2.29mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |

