
360-200 | |
|---|---|
DigiKey Part Number | 360-200-ND |
Manufacturer | |
Manufacturer Product Number | 360-200 |
Description | MOUNT RECT CAPACITORS 0.200" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.200" (5.08mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 360-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.297" (7.54mm) | |
Width | 0.085" (2.16mm) | |
Height | 0.200" (5.08mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17808 € | 89,04 € |
| Unit Price without VAT: | 0,17808 € |
|---|---|
| Unit Price with VAT: | 0,21192 € |

