
352-600 | |
|---|---|
DigiKey Part Number | 352-600-ND |
Manufacturer | |
Manufacturer Product Number | 352-600 |
Description | MOUNT RECT CAPACITORS 0.090" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.090" (2.29mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 352-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.697" (17.70mm) | |
Width | 0.145" (3.68mm) | |
Height | 0.090" (2.29mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24600 € | 6,15 € |
| 50 | 0,23420 € | 11,71 € |
| 100 | 0,22300 € | 22,30 € |
| 250 | 0,20904 € | 52,26 € |
| 500 | 0,19900 € | 99,50 € |
| 1.000 | 0,18950 € | 189,50 € |
| 2.500 | 0,17763 € | 444,08 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

