Image for 346-500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

346-500

DigiKey Part Number
346-500-ND
Manufacturer
Manufacturer Product Number
346-500
Description
MOUNT RECT CAPACITORS 0.060"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount Capacitors Rectangular 0.060" (1.52mm) White
Datasheet
 Datasheet
EDA/CAD Models
346-500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Capacitors
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
White
Packaging
Bag
Length
0.030" (0.76mm)
Part Status
Active
Width
0.145" (3.68mm)
Type
Mount
Height
0.060" (1.52mm)
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5000,16540 €82,70 €
Manufacturers Standard Package
Unit Price without VAT:0,16540 €
Unit Price with VAT:0,19683 €