
340-400 | |
|---|---|
DigiKey Part Number | 340-400-ND |
Manufacturer | |
Manufacturer Product Number | 340-400 |
Description | MOUNT RECT CAPACITORS 0.030" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.030" (0.76mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 340-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.030" (0.76mm) | |
Width | 0.145" (3.68mm) | |
Height | 0.030" (0.76mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20440 € | 5,11 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,18540 € | 18,54 € |
| 250 | 0,17372 € | 43,43 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

