Component Mount Capacitors Rectangular 0.120" (3.05mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330-085

DigiKey Part Number
330-085-ND
Manufacturer
Manufacturer Product Number
330-085
Description
MOUNT RECT CAPACITORS 0.120"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount Capacitors Rectangular 0.120" (3.05mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
330-085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Mount
Shape
Rectangular
Usage
Capacitors
Material
Nylon
Color
Natural
Features
-
Length
0.290" (7.37mm)
Width
0.090" (2.30mm)
Height
0.120" (3.05mm)
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22300 €2,23 €
250,20880 €5,22 €
500,19880 €9,94 €
1000,18930 €18,93 €
2500,17744 €44,36 €
5000,16894 €84,47 €
1.0000,16087 €160,87 €
2.5000,15078 €376,95 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €